C5775.41.02 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 3
Unit Price: 2 594,93000 Kč
Datasheet
Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5775.41.02

DigiKey Part Number
C5775W-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5775.41.02
Description
CABLE COAXIAL RG-6 18AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
White
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 793,86000 Kč1 793,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 793,86000 Kč
Unit Price with VAT:2 170,57060 Kč
Alternate Length
CABLE COAXIAL RG-6 18AWG 1000'
In-Stock: 0
Unit Price: 2,51766 Kč
CABLE COAXIAL RG-6 18AWG 100'
In-Stock: 0
Unit Price: 472,66000 Kč