
C4071A.41.10 | |
|---|---|
DigiKey Part Number | W128-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4071A.41.10 |
Description | CABLE 10COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 444,03000 Kč | 1 444,03 Kč |
| 2 | 1 374,42500 Kč | 2 748,85 Kč |
| 3 | 1 335,05333 Kč | 4 005,16 Kč |
| 5 | 1 286,88400 Kč | 6 434,42 Kč |
| 7 | 1 255,92000 Kč | 8 791,44 Kč |
| 10 | 1 223,78400 Kč | 12 237,84 Kč |
| 25 | 1 144,31560 Kč | 28 607,89 Kč |
| 50 | 1 087,01600 Kč | 54 350,80 Kč |
| 100 | 1 032,02020 Kč | 103 202,02 Kč |
| Unit Price without VAT: | 1 444,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 747,27630 Kč |



