
C4065A.41.10 | |
|---|---|
DigiKey Part Number | W126-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4065A.41.10 |
Description | CABLE 8COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.234" (5.94mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,89000 Kč | 1 175,89 Kč |
| 2 | 1 119,40500 Kč | 2 238,81 Kč |
| 3 | 1 087,41667 Kč | 3 262,25 Kč |
| 5 | 1 048,26200 Kč | 5 241,31 Kč |
| 7 | 1 023,11286 Kč | 7 161,79 Kč |
| 10 | 997,02700 Kč | 9 970,27 Kč |
| Unit Price without VAT: | 1 175,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,82690 Kč |


