3 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4062A.41.10

DigiKey Part Number
W121-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C4062A.41.10
Description
CABLE 3COND 22AWG GRAY 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.176" (4.47mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1513,19000 Kč513,19 Kč
2488,62500 Kč977,25 Kč
3474,83333 Kč1 424,50 Kč
5457,84000 Kč2 289,20 Kč
7446,95714 Kč3 128,70 Kč
10435,64600 Kč4 356,46 Kč
25407,71400 Kč10 192,85 Kč
50387,58520 Kč19 379,26 Kč
100368,27340 Kč36 827,34 Kč
Manufacturers Standard Package
Unit Price without VAT:513,19000 Kč
Unit Price with VAT:620,95990 Kč