
C3525.41.86 | |
|---|---|
DigiKey Part Number | C3525-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3525.41.86 |
Description | CABLE COAX PLENUM RG-6 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 50.0' (15.24m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Natural | |
Usage | RF Signal, Video | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | 0.170" (4.32mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 86.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,50000 Kč | 1 020,50 Kč |
| 2 | 971,57500 Kč | 1 943,15 Kč |
| 3 | 943,86000 Kč | 2 831,58 Kč |
| 5 | 909,88600 Kč | 4 549,43 Kč |
| 7 | 888,09571 Kč | 6 216,67 Kč |
| 10 | 865,45400 Kč | 8 654,54 Kč |
| 25 | 809,50640 Kč | 20 237,66 Kč |
| 50 | 769,17360 Kč | 38 458,68 Kč |
| 100 | 730,45950 Kč | 73 045,95 Kč |
| Unit Price without VAT: | 1 020,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,80500 Kč |




