Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3525.38.86

DigiKey Part Number
C3525.38.86-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3525.38.86
Description
CABLE COAX PLEN RG-6 18AWG 500'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Natural
Usage
RF Signal, Video
Features
Quad Shield
Conductor Material
Steel, Copper Coated
Dielectric Material
Fluoropolymer (FP)
Dielectric Diameter
0.170" (4.32mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%, 100%, 40%
VoP, Velocity of Propagation
86.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0006,73175 Kč6 731,75 Kč
Unit Price without VAT:6,73175 Kč
Unit Price with VAT:8,14542 Kč
Alternate Length
CABLE COAX PLEN RG-6 18AWG 1000'
In-Stock: 3000
Unit Price: 13,22454 Kč
CABLE COAX PLENUM RG-6 18AWG 50'
In-Stock: 3
Unit Price: 1 020,50000 Kč
CABLE COAX PLEN RG-6 18AWG 100'
In-Stock: 6
Unit Price: 1 876,38000 Kč