6 Conductor Multi-Conductor Cable Gray 24 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2466A.41.10

DigiKey Part Number
C2466-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2466A.41.10
Description
CABLE 6COND 24AWG GRAY 50'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 24 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.200" (5.08mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
6
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1899,76000 Kč899,76 Kč
2856,72000 Kč1 713,44 Kč
3832,29000 Kč2 496,87 Kč
5802,37600 Kč4 011,88 Kč
7783,19571 Kč5 482,37 Kč
10763,25600 Kč7 632,56 Kč
Manufacturers Standard Package
Unit Price without VAT:899,76000 Kč
Unit Price with VAT:1 088,70960 Kč