
C2466A.41.10 | |
|---|---|
DigiKey Part Number | C2466-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2466A.41.10 |
Description | CABLE 6COND 24AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.200" (5.08mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 934,90000 Kč | 13 934,90 Kč |
| 2 | 13 245,96000 Kč | 26 491,92 Kč |
| 3 | 12 936,44667 Kč | 38 809,34 Kč |
| Unit Price without VAT: | 13 934,90000 Kč |
|---|---|
| Unit Price with VAT: | 16 861,22900 Kč |


