C2412A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2412A.41.10

DigiKey Part Number
C2412-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2412A.41.10
Description
CABLE 12COND 18AWG GRAY 100'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.401" (10.19mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 77 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 384,25000 Kč6 384,25 Kč
26 071,66000 Kč12 143,32 Kč
35 894,77333 Kč17 684,32 Kč
55 677,94200 Kč28 389,71 Kč
75 538,70571 Kč38 770,94 Kč
105 394,14700 Kč53 941,47 Kč
255 036,33880 Kč125 908,47 Kč
Manufacturers Standard Package
Unit Price without VAT:6 384,25000 Kč
Unit Price with VAT:7 724,94250 Kč