
C2412A.41.10 | |
|---|---|
DigiKey Part Number | C2412-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2412A.41.10 |
Description | CABLE 12COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.401" (10.19mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 364,21000 Kč | 3 364,21 Kč |
| 2 | 3 200,65500 Kč | 6 401,31 Kč |
| 3 | 3 108,10333 Kč | 9 324,31 Kč |
| 5 | 2 994,74200 Kč | 14 973,71 Kč |
| 7 | 2 921,95000 Kč | 20 453,65 Kč |
| 10 | 2 846,36000 Kč | 28 463,60 Kč |
| 25 | 2 659,35600 Kč | 66 483,90 Kč |
| 50 | 2 524,46340 Kč | 126 223,17 Kč |
| Unit Price without VAT: | 3 364,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 070,69410 Kč |


