10 AWG Hook-Up Wire 105/30 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2107A.41.03

DigiKey Part Number
C2107A.41.03-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2107A.41.03
Description
HOOK-UP STRND 10AWG RED 1000'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Color
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 3
Unit Price: 9 011,50000 Kč
HOOK-UP STRND 10AWG RED 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG ORANGE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG YELLOW 1000'
In-Stock: 1
Unit Price: 14 902,91000 Kč
HOOK-UP STRND 10AWG GREEN 1000'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 10AWG RED 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG RED 100'
In-Stock: 0
Unit Price: