2 Conductor Speaker Cable Blue 16 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1704.38.07

DigiKey Part Number
C1704BL-38-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1704.38.07
Description
CABLE SPKR 2COND 16AWG BLUE 50'
Customer Reference
Detailed Description
2 Conductor Speaker Cable Blue 16 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0210" (0.533mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE SPKR 2COND 16AWG BLUE
In-Stock: 24000
Unit Price: 10,64682 Kč
CABLE SPKR 2COND 16AWG BLUE 250'
In-Stock: 0
Unit Price:
CABLE SPKR 2COND 16AWG BLUE 100'
In-Stock: 0
Unit Price:
CABLE SPKR 2COND 16AWG BLUE 25'
In-Stock: 0
Unit Price:
CABLE SPKR 2COND 16AWG BLUE FOOT
In-Stock: 266
Unit Price: 29,82000 Kč