2 Conductor Speaker Cable Blue 16 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1704.38.07

DigiKey Part Number
C1704BL-38-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1704.38.07
Description
CABLE SPKR 2COND 16AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Speaker Cable Blue 16 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0210" (0.533mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50010,64682 Kč5 323,41 Kč
1 00010,12440 Kč10 124,40 Kč
1 5009,82861 Kč14 742,91 Kč
2 5009,48883 Kč23 722,08 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64682 Kč
Unit Price with VAT:12,88265 Kč
Alternate Length
CABLE SPKR 2COND 16AWG BLUE 250'
In-Stock: 0
Unit Price:
CABLE SPKR 2COND 16AWG BLUE 100'
In-Stock: 0
Unit Price:
CABLE SPKR 2COND 16AWG BLUE 50'
In-Stock: 0
Unit Price:
CABLE SPKR 2COND 16AWG BLUE 25'
In-Stock: 0
Unit Price:
CABLE SPKR 2COND 16AWG BLUE FOOT
In-Stock: 266
Unit Price: 29,82000 Kč