8 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1648A.41.10

DigiKey Part Number
C1648AG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1648A.41.10
Description
CABLE 8COND 20AWG GRAY SHLD 50'
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.316" (8.03mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0290" (0.737mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 666,33000 Kč2 666,33 Kč
22 537,08500 Kč5 074,17 Kč
32 463,97667 Kč7 391,93 Kč
52 374,32800 Kč11 871,64 Kč
72 316,80000 Kč16 217,60 Kč
102 257,05400 Kč22 570,54 Kč
252 195,24840 Kč54 881,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 666,33000 Kč
Unit Price with VAT:3 226,25930 Kč