
C1648A.41.10 | |
|---|---|
DigiKey Part Number | C1648AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1648A.41.10 |
Description | CABLE 8COND 20AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.316" (8.03mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0290" (0.737mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 042,25000 Kč | 5 042,25 Kč |
| 2 | 4 796,15500 Kč | 9 592,31 Kč |
| 3 | 4 656,86667 Kč | 13 970,60 Kč |
| 5 | 4 486,09600 Kč | 22 430,48 Kč |
| 7 | 4 376,43286 Kč | 30 635,03 Kč |
| 10 | 4 346,73300 Kč | 43 467,33 Kč |
| Unit Price without VAT: | 5 042,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 101,12250 Kč |


