C1362.21.90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1362.21.90

DigiKey Part Number
C1362-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1362.21.90
Description
CABLE SPKR 2COND 22AWG CLR 100'
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 22 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12 000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1489,41000 Kč489,41 Kč
2466,15000 Kč932,30 Kč
3452,92667 Kč1 358,78 Kč
5436,74600 Kč2 183,73 Kč
7426,38286 Kč2 984,68 Kč
10415,59000 Kč4 155,90 Kč
25388,96200 Kč9 724,05 Kč
50369,77280 Kč18 488,64 Kč
100351,36240 Kč35 136,24 Kč
Manufacturers Standard Package
Unit Price without VAT:489,41000 Kč
Unit Price with VAT:592,18610 Kč