2 Conductor Speaker Cable Clear 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1362.21.90

DigiKey Part Number
C1362-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1362.21.90
Description
CABLE SPKR 2COND 22AWG CLEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 22 AWG 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0002,55567 Kč2 555,67 Kč
2 0002,43115 Kč4 862,30 Kč
3 0002,36074 Kč7 082,22 Kč
5 0002,27442 Kč11 372,10 Kč
7 0002,21901 Kč15 533,07 Kč
10 0002,16662 Kč21 666,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,55567 Kč
Unit Price with VAT:3,09236 Kč
Alternate Length
CABLE SPKR 2COND 22AWG CLEAR
In-Stock: 3
Unit Price: 1 379,36000 Kč