2 Conductor Speaker Cable Clear 16 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1358.41.90

DigiKey Part Number
C1358-1000-ND
6135-C1358.41.90-DS-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1358.41.90
Description
CABLE SPKR 2COND 16AWG CLR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Speaker Cable Clear 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
517,97400 Kč89,87 Kč
1017,11300 Kč171,13 Kč
2516,04240 Kč401,06 Kč
5015,27400 Kč763,70 Kč
10014,54110 Kč1 454,11 Kč
Spool
QuantityUnit PriceExt Price
1 0005,88301 Kč5 883,01 Kč
2 0005,59366 Kč11 187,32 Kč
3 0005,42987 Kč16 289,61 Kč
5 0005,29872 Kč26 493,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč
Alternate Length
CABLE SPKR 2COND 16AWG CLR
In-Stock: 22500
Unit Price: 5,56406 Kč