2 Conductor Speaker Cable Clear 16 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1358.18.90

DigiKey Part Number
C1358-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1358.18.90
Description
CABLE SPKR 2COND 16AWG CLR
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 16 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5005,56406 Kč2 782,03 Kč
1 0005,29276 Kč5 292,76 Kč
1 5005,13947 Kč7 709,20 Kč
2 5004,95141 Kč12 378,52 Kč
3 5004,83074 Kč16 907,59 Kč
5 0004,73056 Kč23 652,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,56406 Kč
Unit Price with VAT:6,73251 Kč
Alternate Length
CABLE SPKR 2COND 16AWG CLR
In-Stock: 0
Unit Price: 20,16000 Kč