
C1357.41.90 | |
|---|---|
DigiKey Part Number | C1357-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1357.41.90 |
Description | CABLE SPKR 2COND 18AWG CLEAR 50' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,27000 Kč | 342,27 Kč |
| 2 | 326,06500 Kč | 652,13 Kč |
| 3 | 316,87333 Kč | 950,62 Kč |
| 5 | 305,56200 Kč | 1 527,81 Kč |
| 7 | 298,33857 Kč | 2 088,37 Kč |
| 10 | 290,80600 Kč | 2 908,06 Kč |
| 25 | 272,25240 Kč | 6 806,31 Kč |
| 50 | 258,88140 Kč | 12 944,07 Kč |
| 100 | 246,05350 Kč | 24 605,35 Kč |
| Unit Price without VAT: | 342,27000 Kč |
|---|---|
| Unit Price with VAT: | 414,14670 Kč |



