
C1357.18.90 | |
|---|---|
DigiKey Part Number | C1357-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1357.18.90 |
Description | CABLE SPKR 2COND 18AWG CLEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 388,94000 Kč | 2 388,94 Kč |
| 2 | 2 273,24500 Kč | 4 546,49 Kč |
| 3 | 2 207,80000 Kč | 6 623,40 Kč |
| 5 | 2 127,60200 Kč | 10 638,01 Kč |
| 7 | 2 076,10286 Kč | 14 532,72 Kč |
| 10 | 2 022,63200 Kč | 20 226,32 Kč |
| 25 | 1 890,40800 Kč | 47 260,20 Kč |
| 50 | 1 795,03080 Kč | 89 751,54 Kč |
| 100 | 1 703,45230 Kč | 170 345,23 Kč |
| Unit Price without VAT: | 2 388,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 890,61740 Kč |


