C0841A.4x.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0841A.41.10

DigiKey Part Number
C0841AG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0841A.41.10
Description
CABLE 2COND 24AWG GRAY SHLD 50'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Low Capacitance
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 26 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 208,76000 Kč1 208,76 Kč
21 150,65000 Kč2 301,30 Kč
31 117,73667 Kč3 353,21 Kč
51 077,45200 Kč5 387,26 Kč
71 051,58714 Kč7 361,11 Kč
101 024,73200 Kč10 247,32 Kč
25958,33840 Kč23 958,46 Kč
50910,47100 Kč45 523,55 Kč
100864,52000 Kč86 452,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 208,76000 Kč
Unit Price with VAT:1 462,59960 Kč