
C0841A.41.10 | |
---|---|
DigiKey Part Number | C0841AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0841A.41.10 |
Description | CABLE 2CON 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Low Capacitance | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 15,96432 Kč | 15 964,32 Kč |
2 000 | 15,16893 Kč | 30 337,86 Kč |
3 000 | 14,71841 Kč | 44 155,23 Kč |
5 000 | 14,16607 Kč | 70 830,35 Kč |
7 000 | 13,81124 Kč | 96 678,68 Kč |
10 000 | 13,44254 Kč | 134 425,40 Kč |
Unit Price without VAT: | 15,96432 Kč |
---|---|
Unit Price with VAT: | 19,31683 Kč |