
C0720A.41.10 | |
|---|---|
DigiKey Part Number | C0720AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0720A.41.10 |
Description | CABLE 2COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,49000 Kč | 578,49 Kč |
| 2 | 550,78000 Kč | 1 101,56 Kč |
| 3 | 535,17000 Kč | 1 605,51 Kč |
| 5 | 516,00400 Kč | 2 580,02 Kč |
| 7 | 503,71143 Kč | 3 525,98 Kč |
| 10 | 490,97500 Kč | 4 909,75 Kč |
| 25 | 459,44480 Kč | 11 486,12 Kč |
| 50 | 436,72900 Kč | 21 836,45 Kč |
| 100 | 414,93310 Kč | 41 493,31 Kč |
| Unit Price without VAT: | 578,49000 Kč |
|---|---|
| Unit Price with VAT: | 699,97290 Kč |


