
C0720A.41.10 | |
|---|---|
DigiKey Part Number | C0720AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0720A.41.10 |
Description | CABLE 2COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,32000 Kč | 1 130,32 Kč |
| 2 | 1 075,94000 Kč | 2 151,88 Kč |
| 3 | 1 045,21000 Kč | 3 135,63 Kč |
| 5 | 1 007,56800 Kč | 5 037,84 Kč |
| 7 | 983,42571 Kč | 6 883,98 Kč |
| 10 | 958,32800 Kč | 9 583,28 Kč |
| 25 | 896,29560 Kč | 22 407,39 Kč |
| 50 | 851,58220 Kč | 42 579,11 Kč |
| 100 | 808,65610 Kč | 80 865,61 Kč |
| Unit Price without VAT: | 1 130,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,68720 Kč |



