
C0602A.41.10 | |
|---|---|
DigiKey Part Number | C0602AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0602A.41.10 |
Description | MULTI-PAIR 6COND 24AWG GRAY 100' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 434,93000 Kč | 2 434,93 Kč |
| 5 | 1 992,12200 Kč | 9 960,61 Kč |
| 10 | 1 549,44200 Kč | 15 494,42 Kč |
| Unit Price without VAT: | 2 434,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 946,26530 Kč |


