
C0602A.41.10 | |
|---|---|
DigiKey Part Number | C0602AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0602A.41.10 |
Description | MULTI-PAIR 6COND 24AWG GRAY 50' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 276,89000 Kč | 1 276,89 Kč |
| 5 | 1 044,65000 Kč | 5 223,25 Kč |
| 10 | 812,51800 Kč | 8 125,18 Kč |
| Unit Price without VAT: | 1 276,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 545,03690 Kč |


