C045xA.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0456A.38.10

DigiKey Part Number
C0456AG-38-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0456A.38.10
Description
CABLE 2COND 16AWG GRAY SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
cms-packaging
Bulk
cms-part-status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1991,09000 Kč991,09 Kč
5810,87000 Kč4 054,35 Kč
10630,67000 Kč6 306,70 Kč
Manufacturers Standard Package
cms-vat-exclude-title:991,09000 Kč
cms-vat-include-title:1 199,21890 Kč