4 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0444A.41.10

DigiKey Part Number
C0444-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0444A.41.10
Description
CABLE 4COND 18AWG GRAY 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.257" (6.53mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 729,74000 Kč2 729,74 Kč
22 597,24500 Kč5 194,49 Kč
32 522,42000 Kč7 567,26 Kč
52 430,60200 Kč12 153,01 Kč
72 371,69429 Kč16 601,86 Kč
102 310,51500 Kč23 105,15 Kč
252 159,18240 Kč53 979,56 Kč
502 050,02220 Kč102 501,11 Kč
1001 945,21060 Kč194 521,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 729,74000 Kč
Unit Price with VAT:3 302,98540 Kč
Alternate Length
CABLE 4COND 18AWG GRAY
In-Stock: 6000
Unit Price: 19,84122 Kč
CABLE 4COND 18AWG GRAY 50'
In-Stock: 1
Unit Price: 1 466,71000 Kč