4 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0444A.41.10

DigiKey Part Number
C0444-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0444A.41.10
Description
CABLE 4COND 18AWG GRAY
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.257" (6.53mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00019,84122 Kč19 841,22 Kč
2 00019,54337 Kč39 086,74 Kč
Manufacturers Standard Package
Unit Price without VAT:19,84122 Kč
Unit Price with VAT:24,00788 Kč
Alternate Length
CABLE 4COND 18AWG GRAY 100'
In-Stock: 4
Unit Price: 2 729,74000 Kč
CABLE 4COND 18AWG GRAY 50'
In-Stock: 1
Unit Price: 1 466,71000 Kč