C043xA.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0439A.41.10

DigiKey Part Number
C0439AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0439A.41.10
Description
CABLE 2COND 14AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.288" (7.32mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00022,25006 Kč22 250,06 Kč
2 00021,13631 Kč42 272,62 Kč
3 00020,50558 Kč61 516,74 Kč
5 00019,73198 Kč98 659,90 Kč
7 00019,23495 Kč134 644,65 Kč
10 00019,05130 Kč190 513,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,25006 Kč
Unit Price with VAT:26,92257 Kč