
89013.35.05 | |
|---|---|
DigiKey Part Number | C89013Y-10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89013.35.05 |
Description | CABLE 3COND 16AWG YELLOW 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 16 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.338" (8.59mm) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Usage Cord and Cordset |
Conductor Strand 26/30 | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,99000 Kč | 386,99 Kč |
| 5 | 316,60800 Kč | 1 583,04 Kč |
| 10 | 246,26500 Kč | 2 462,65 Kč |
| Unit Price without VAT: | 386,99000 Kč |
|---|---|
| Unit Price with VAT: | 468,25790 Kč |






