
89013.35.05 | |
|---|---|
DigiKey Part Number | C89013Y-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89013.35.05 |
Description | CABLE 3COND 16AWG YELLOW 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 16 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.338" (8.59mm) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Usage Cord and Cordset |
Conductor Strand 26/30 | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 887,30000 Kč | 1 887,30 Kč |
| 5 | 1 544,06600 Kč | 7 720,33 Kč |
| 10 | 1 200,96000 Kč | 12 009,60 Kč |
| Unit Price without VAT: | 1 887,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 283,63300 Kč |






