8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02685.70.01

DigiKey Part Number
6135-02685.70.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
02685.70.01
Description
CORD 18AWG NEMA 5-15P TO CBL 8'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJOOW
Wire Gauge
18 AWG
Shielding
-
Length
8.00' (2.44m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
Outdoor Use
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,88000 Kč266,88 Kč
10226,86200 Kč2 268,62 Kč
25212,64240 Kč5 316,06 Kč
50202,48800 Kč10 124,40 Kč
100192,82460 Kč19 282,46 Kč
250180,76004 Kč45 190,01 Kč
500172,14034 Kč86 070,17 Kč
1 000163,93454 Kč163 934,54 Kč
Manufacturers Standard Package
Unit Price without VAT:266,88000 Kč
Unit Price with VAT:322,92480 Kč