
3021247F701(R) | |
|---|---|
DigiKey Part Number | 1939-1646-ND |
Manufacturer | |
Manufacturer Product Number | 3021247F701(R) |
Description | CORD 16AWG NEMA 5-15P-IEC 320 7' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.00' (2.13m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJTW |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJTW | Features Outdoor Use |
Wire Gauge 16 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,70000 Kč | 192,70 Kč |
| 10 | 163,77800 Kč | 1 637,78 Kč |
| 25 | 153,51320 Kč | 3 837,83 Kč |
| 75 | 142,05933 Kč | 10 654,45 Kč |
| 150 | 135,28127 Kč | 20 292,19 Kč |
| 300 | 128,82720 Kč | 38 648,16 Kč |
| 525 | 123,84314 Kč | 65 017,65 Kč |
| 1 050 | 117,93885 Kč | 123 835,79 Kč |
| Unit Price without VAT: | 192,70000 Kč |
|---|---|
| Unit Price with VAT: | 233,16700 Kč |










