ME-XU9-7EV-2E-D13E-R2.1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Enclustra FPGA Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Enclustra FPGA Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-XU9-7EV-2E-D13E-R2.1

DigiKey Part Number
2879-ME-XU9-7EV-2E-D13E-R2.1-ND
Manufacturer
Manufacturer Product Number
ME-XU9-7EV-2E-D13E-R2.1
Description
SOM XU9 ZYNQ 7EV REV2.1
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 533MHz, 1.333GHz 4GB 16GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enclustra FPGA Solutions
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, FPGA Core
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-R5
Co-Processor
-
Speed
533MHz, 1.333GHz
Flash Size
16GB
RAM Size
4GB
Connector Type
168 Pin
Size / Dimension
2.910" L x 2.130" W (74.00mm x 54.00mm)
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.