ME-XU8-7EV-1E-D11E-R2.2 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Enclustra FPGA Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Enclustra FPGA Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-XU8-7EV-1E-D11E-R2.2

DigiKey Part Number
2879-ME-XU8-7EV-1E-D11E-R2.2-ND
Manufacturer
Manufacturer Product Number
ME-XU8-7EV-1E-D11E-R2.2
Description
SOM ZYNQ XU8 US+ ZU7EV
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 533MHz, 1.333GHz 4GB 16GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enclustra FPGA Solutions
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Module/Board Type
MPU, FPGA Core
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-R5
Co-Processor
-
Speed
533MHz, 1.333GHz
Flash Size
16GB
RAM Size
4GB
Connector Type
168 Pin
Size / Dimension
2.910" L x 2.130" W (74.00mm x 54.00mm)
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes