
7600-0002-05 | |
|---|---|
DigiKey Part Number | 4414-7600-0002-05-ND |
Manufacturer | |
Manufacturer Product Number | 7600-0002-05 |
Description | TERM BLOCK FEEDTHROUGH 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Feedthrough Terminal Block Vertical 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feedthrough Terminal Block | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Header Orientation | Vertical | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 500 V | |
Current - UL | 10 A | |
Voltage - UL | 500 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Color | White | |
Operating Temperature | -40°C ~ 130°C | |
Contact Mating Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 117,52600 Kč | 1 175,26 Kč |
| 25 | 103,51160 Kč | 2 587,79 Kč |
| 50 | 94,94040 Kč | 4 747,02 Kč |
| 100 | 87,94800 Kč | 8 794,80 Kč |
| 250 | 80,78436 Kč | 20 196,09 Kč |
| 500 | 76,66160 Kč | 38 330,80 Kč |
| 1 000 | 73,43358 Kč | 73 433,58 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |







