25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6355-0065-03

DigiKey Part Number
4414-6355-0065-03-ND
Manufacturer
Manufacturer Product Number
6355-0065-03
Description
CONN D-SUB PLUG 25POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Assembly, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1218,38000 Kč218,38 Kč
10185,55900 Kč1 855,59 Kč
30171,71467 Kč5 151,44 Kč
50165,63220 Kč8 281,61 Kč
100157,72650 Kč15 772,65 Kč
250147,85616 Kč36 964,04 Kč
500140,80544 Kč70 402,72 Kč
1 000134,09281 Kč134 092,81 Kč
Manufacturers Standard Package
Unit Price without VAT:218,38000 Kč
Unit Price with VAT:264,23980 Kč