6355-0032-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6355-0032-04

DigiKey Part Number
4414-6355-0032-04-ND
Manufacturer
Manufacturer Product Number
6355-0032-04
Description
CONN D-SUB PLUG 37POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Assembly, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1106,09000 Kč106,09 Kč
1090,17800 Kč901,78 Kč
3083,44233 Kč2 503,27 Kč
5080,48680 Kč4 024,34 Kč
10076,64520 Kč7 664,52 Kč
25071,84616 Kč17 961,54 Kč
50068,41840 Kč34 209,20 Kč
1 00065,15480 Kč65 154,80 Kč
2 50061,08028 Kč152 700,70 Kč
Manufacturers Standard Package
Unit Price without VAT:106,09000 Kč
Unit Price with VAT:128,36890 Kč