
3260-0021-18 | |
|---|---|
DigiKey Part Number | 4414-3260-0021-18-ND |
Manufacturer | |
Manufacturer Product Number | 3260-0021-18 |
Description | 8/8 SHIELDED MOD. JACK, RA, THT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Encitech Connectors AB | Orientation 90° Angle (Right) |
Packaging Tray | Termination Solder |
Part Status Active | Shielding Shielded |
Connector Type Jack | LED Color Green - Yellow |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 32,22200 Kč | 322,22 Kč |
| 25 | 30,19880 Kč | 754,97 Kč |
| 70 | 28,07743 Kč | 1 965,42 Kč |
| 140 | 26,73679 Kč | 3 743,15 Kč |
| 280 | 25,46011 Kč | 7 128,83 Kč |
| 560 | 24,24414 Kč | 13 576,72 Kč |
| 1 050 | 23,19250 Kč | 24 352,12 Kč |
| 2 520 | 21,80376 Kč | 54 945,48 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |




