Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
GWLX-S9-88-G/Y
GWLX-S9-88-G/Y

GWLX-S9-88-G/Y

DigiKey Part Number
2092-GWLX-S9-88-G/Y-ND
Manufacturer
Manufacturer Product Number
GWLX-S9-88-G/Y
Description
CONN MOD JACK 8P8C R/A SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
GWLX-S9-88-G/Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Kycon, Inc.
Shielding
Shielded
Series
Features
Board Lock
Packaging
Tray
LED Color
Green - Yellow
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 552
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,02000 Kč59,02 Kč
1050,07400 Kč500,74 Kč
2546,94160 Kč1 173,54 Kč
9042,87889 Kč3 859,10 Kč
18040,83044 Kč7 349,48 Kč
27039,67874 Kč10 713,26 Kč
54037,78515 Kč20 403,98 Kč
1 08035,98231 Kč38 860,89 Kč
2 52033,89565 Kč85 417,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,02000 Kč
Unit Price with VAT:71,41420 Kč