Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201-0105-01

DigiKey Part Number
4414-3201-0105-01-ND
Manufacturer
Manufacturer Product Number
3201-0105-01
Description
8P8C CAT5E SHIELDED MOD. PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Encitech Connectors AB
Shielding
Shielded
Packaging
Bag
Ratings
Cat6
Part Status
Active
Ingress Protection
IP20
Connector Type
Plug
Termination
IDC
Cable Type
Round Cable, Solid or Stranded Wires
Color
Translucent - Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1020,54300 Kč205,43 Kč
2519,24560 Kč481,14 Kč
5018,32780 Kč916,39 Kč
10017,45190 Kč1 745,19 Kč
30016,14910 Kč4 844,73 Kč
50015,57698 Kč7 788,49 Kč
1 00014,83306 Kč14 833,06 Kč
2 50013,90461 Kč34 761,53 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč