
1310-0008-03 | |
|---|---|
DigiKey Part Number | 4414-1310-0008-03-ND |
Manufacturer | |
Manufacturer Product Number | 1310-0008-03 |
Description | M12 CONN COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 25 | 76,29840 Kč | 1 907,46 Kč |
| 50 | 72,65300 Kč | 3 632,65 Kč |
| 100 | 69,18420 Kč | 6 918,42 Kč |
| 250 | 64,85108 Kč | 16 212,77 Kč |
| 500 | 61,75722 Kč | 30 878,61 Kč |
| 1 000 | 58,81141 Kč | 58 811,41 Kč |
| 2 500 | 55,13310 Kč | 137 832,75 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |




