
nin-002 | |
---|---|
DigiKey Part Number | 6025-nin-002-ND |
Manufacturer | |
Manufacturer Product Number | nin-002 |
Description | Transparent Flexible LED Screen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Alphanumeric Character |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | emcfixSHOP | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Display Type | Alphanumeric |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 083,00000 Kč | 2 083,00 Kč |
5 | 1 562,25000 Kč | 7 811,25 Kč |
Unit Price without VAT: | 2 083,00000 Kč |
---|---|
Unit Price with VAT: | 2 520,43000 Kč |