


DFR0934 | |
|---|---|
DigiKey Part Number | 1738-DFR0934-ND |
Manufacturer | |
Manufacturer Product Number | DFR0934 |
Description | FERMION: 1.51 OLED TRANSPARENT D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSD1309 OLED 1.51" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | OLED 1.51" | |
Utilized IC / Part | SSD1309 | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,55000 Kč | 716,55 Kč |
| Unit Price without VAT: | 716,55000 Kč |
|---|---|
| Unit Price with VAT: | 867,02550 Kč |



