
KEN-FARADAY-BOX-260-160 | |
|---|---|
DigiKey Part Number | 6025-KEN-FARADAY-BOX-260-160-ND |
Manufacturer | |
Manufacturer Product Number | KEN-FARADAY-BOX-260-160 |
Description | Shielded Faraday Cage Box RJ45 |
Customer Reference | |
Detailed Description | Enclosure Aluminum Silver Hinged Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Height | - | |
Design | Hinged Lid | |
Material | ||
Color | Silver | |
Features | Sealing Gasket | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 249,50000 Kč | 5 249,50 Kč |
| 5 | 4 199,60000 Kč | 20 998,00 Kč |
| Unit Price without VAT: | 5 249,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 351,89500 Kč |



