New at DigiKey
Enclosure Aluminum Silver Hinged Lid X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KEN-FARADAY-BOX-260-160-BNC

DigiKey Part Number
6025-KEN-FARADAY-BOX-260-160-BNC-ND
Manufacturer
Manufacturer Product Number
KEN-FARADAY-BOX-260-160-BNC
Description
Shielded Faraday Cage Box BNC
Customer Reference
Detailed Description
Enclosure Aluminum Silver Hinged Lid X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Lid
Mfr
Material
Packaging
Bulk
Color
Silver
Part Status
Active
Features
Sealing Gasket
Container Type
Enclosure
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 5 days from emcfixSHOP
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by emcfixSHOP
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 249,50000 Kč5 249,50 Kč
Unit Price without VAT:5 249,50000 Kč
Unit Price with VAT:6 351,89500 Kč