
EMBP01-F171-H3600 | |
|---|---|
DigiKey Part Number | 2651-EMBP01-F171-H3600-ND |
Manufacturer | |
Manufacturer Product Number | EMBP01-F171-H3600 |
Description | BLUETOOTH LOW-ENERGY PROXIMITY B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 2.4GHz Bluetooth v4.2 Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v4.2 | |
Frequency | 2.4GHz | |
Applications | Medical | |
Interface | Digital | |
Sensitivity | - | |
Power - Output | 6.2dBm | |
Data Rate (Max) | - | |
Features | 50m Range, IP67 | |
Voltage - Supply | 2V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,36000 Kč | 488,36 Kč |
| 10 | 391,53000 Kč | 3 915,30 Kč |
| 25 | 367,36480 Kč | 9 184,12 Kč |
| 100 | 340,80370 Kč | 34 080,37 Kč |
| 300 | 325,99083 Kč | 97 797,25 Kč |
| 500 | 320,51404 Kč | 160 257,02 Kč |
| Unit Price without VAT: | 488,36000 Kč |
|---|---|
| Unit Price with VAT: | 590,91560 Kč |


