
EM8500-A001-LF24B+ | |
|---|---|
DigiKey Part Number | 2651-EM8500-A001-LF24B+TR-ND - Tape & Reel (TR) 2651-EM8500-A001-LF24B+CT-ND - Cut Tape (CT) 2651-EM8500-A001-LF24B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM8500-A001-LF24B+ |
Description | POWER MANAGEMENT CONTROLLER WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EM8500-A001-LF24B+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 380nA | |
Voltage - Supply | 0.1V ~ 1.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,11000 Kč | 73,11 Kč |
| 10 | 54,97000 Kč | 549,70 Kč |
| 25 | 50,45840 Kč | 1 261,46 Kč |
| 100 | 45,48440 Kč | 4 548,44 Kč |
| 250 | 43,11392 Kč | 10 778,48 Kč |
| 500 | 41,68500 Kč | 20 842,50 Kč |
| 1 000 | 40,50873 Kč | 40 508,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,26763 Kč | 98 169,07 Kč |
| 5 000 | 38,51938 Kč | 192 596,90 Kč |
| Unit Price without VAT: | 73,11000 Kč |
|---|---|
| Unit Price with VAT: | 88,46310 Kč |



